Part Details for TA1651A by Tai-Saw Technology Co Ltd
Overview of TA1651A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for TA1651A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TA1651ACT-ND
|
DigiKey | SAW FILTER, SM3030-6PAD, 428.000 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5959 In Stock |
|
$1.0416 / $2.2700 | Buy Now |
|
CHIPMALL.COM LIMITED | SAW FILTER, SM3030-6PAD, 428.000 | 825 |
|
$0.9699 / $1.3425 | Buy Now |
Part Details for TA1651A
TA1651A CAD Models
TA1651A Part Data Attributes
|
TA1651A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA1651A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 428MHz, 6 Pin(s), Plastic, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 428 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC |