Part Details for TA1K0PH25R0K by Ohmite Mfg Co
Overview of TA1K0PH25R0K by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TA1K0PH25R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA1K0PH25R0K-ND
|
DigiKey | RES CHAS MNT 25 OHM 10% 1000W Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 25 Ohm 10% 1000W ±250PPM/°C Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$100.0000 / $153.8500 | Buy Now |
Part Details for TA1K0PH25R0K
TA1K0PH25R0K CAD Models
TA1K0PH25R0K Part Data Attributes:
|
TA1K0PH25R0K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA1K0PH25R0K
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1000W, 25ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1000 W | |
Rated Temperature | 70 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 2000 V |