Part Details for TA205PA120RJE by Ohmite Mfg Co
Overview of TA205PA120RJE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA205PA120RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1877
|
Newark | Power Chip 5 Watts/Tray Rohs Compliant: Yes |Ohmite TA205PA120RJE Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.6700 | Buy Now |
DISTI #
2485-TA205PA120RJE-ND
|
DigiKey | RES 120 OHM 5% 5W POWERCHIP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$3.0600 | Buy Now |
DISTI #
TA205PA120RJE-ND
|
DigiKey | POWER CHIP 5 WATTS Min Qty: 150 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2469 | Buy Now |
DISTI #
588-TA205PA120RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 120 ohm 5% 5W Power Chip RoHS: Compliant | 0 |
|
$2.3500 / $4.9300 | Order Now |
DISTI #
70587151
|
RS | Resistor, Thick Film, 120 Ohms, 5 W, 5%, SMT, Planar, Heat Sink | Ohmite TA205PA120RJE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 / $3.6100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 120 Ohm 5% 5W ±50ppm/°C Glass RDL RoHS: Compliant |
66 In Stock |
|
$2.3900 / $3.4400 | Buy Now |
DISTI #
51659111
|
Verical | Res Thick Film 120 Ohm 5% 5W ±50ppm/°C Glass RDL Min Qty: 20 Package Multiple: 10 Date Code: 1704 | Americas - 60 |
|
$3.9142 / $4.5563 | Buy Now |
|
Bristol Electronics | 106 |
|
RFQ | ||
DISTI #
4041572
|
Farnell | RES, 120R, 5W, THICK FILM, RADIAL RoHS: Compliant Min Qty: 150 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$3.1960 | Buy Now |
|
Master Electronics | Res Thick Film 120 Ohm 5% 5W ±50ppm/°C Glass RDL RoHS: Compliant |
66 In Stock |
|
$2.3900 / $3.4400 | Buy Now |