Part Details for TA237 by pico Technology
Overview of TA237 by pico Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1718
|
Newark | 14Ghz 25Ps Tdr Kit |Pico Technology TA237 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.0000 | Buy Now |
DISTI #
71383900
|
RS | 14 GHz 25 ps TDR kit | Pico Technology TA237 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$349.0000 | RFQ |
DISTI #
51313.1
|
TestEquity LLC | Pico Technology TA237 TDR Kit, 14GHz, 25ps, SMA(f), For PicoScope 9311 or 9312 | 0 |
|
$349.0000 | Buy Now |