Part Details for TA2K0PH100RKE by Ohmite Mfg Co
Overview of TA2K0PH100RKE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TA2K0PH100RKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T0783
|
Newark | Resistor, 100 Ohm, 2Kw, 10%, Resistance:100Ohm, Product Range:Tap2000 Series, Power Rating:2Kw, Resistance Tolerance:± 10%, Voltage Rating:2Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C, Product Width:76.2Mmrohs Compliant: Yes |Ohmite TA2K0PH100RKE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.8300 / $260.5600 | Buy Now |
DISTI #
TA2K0PH100RKE-ND
|
DigiKey | RES CHAS MNT 100 OHM 10% 2000W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$194.8098 / $224.7800 | Buy Now |
DISTI #
588-TA2K0PH100KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 2000watt 100ohm 10% High Power RoHS: Compliant | 0 |
|
$212.6700 | Order Now |
DISTI #
70024749
|
RS | Resistor, Heat Sinkable, 100 Ohms, 2000Watt, Tol 10%, Thick Film On Alumina Sub | Ohmite TA2K0PH100RKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$252.5400 / $265.8300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
49 In Stock |
|
$197.3700 / $223.6600 | Buy Now |
DISTI #
TA2K0PH100RKE
|
TTI | Planar Resistors - Chassis Mount 2000watt 100ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$221.5300 / $230.4700 | Buy Now |
|
Master Electronics | Res Thick Film 100 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
49 In Stock |
|
$197.3700 / $223.6600 | Buy Now |
Part Details for TA2K0PH100RKE
TA2K0PH100RKE CAD Models
TA2K0PH100RKE Part Data Attributes:
|
TA2K0PH100RKE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA2K0PH100RKE
Ohmite Mfg Co
RES,CHASSIS MOUNT,THICK FILM,100 OHMS,10% +/-TOL,-250,250PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39.31 mm | |
Package Length | 76.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Rated Power Dissipation (P) | 2000 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 2000 V |