Part Details for TA305PA250RJ by Ohmite Mfg Co
Overview of TA305PA250RJ by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA305PA250RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0626
|
Newark | Res, 250R, 5W, Radial, Thick Film, Resistance:250Ohm, Product Range:Ta Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350Vac, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: No |Ohmite TA305PA250RJ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.4100 | Buy Now |
DISTI #
TA305PA250RJ-ND
|
DigiKey | RES 250 OHM 5% 5W POWERCHIP Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2355 | Buy Now |
DISTI #
588-TA305PA250RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 5watt 250ohm 5% High Power RoHS: Not Compliant | 5 |
|
$3.2300 / $5.6500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 250 Ohm 5% 5W ±50ppm/°C Glass RDL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 5 W, 5 %, 50 ppm, 250 ohm, THROUGH HOLE MOUNT | 120 |
|
$4.4400 / $7.2000 | Buy Now |
DISTI #
TA305PA250RJ
|
TTI | Thick Film Resistors - Through Hole 5watt 250ohm 5% High Power Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for TA305PA250RJ
TA305PA250RJ CAD Models
TA305PA250RJ Part Data Attributes
|
TA305PA250RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA305PA250RJ
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 250ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
JESD-609 Code | e0 | |
Manufacturer Series | TA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |