Part Details for TA305PA2K00JE by Ohmite Mfg Co
Overview of TA305PA2K00JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA305PA2K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6646
|
Newark | Power Chip 5 Watt/Tray Rohs Compliant: Yes |Ohmite TA305PA2K00JE Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.1300 | Buy Now |
DISTI #
TA305PA2K00JE-ND
|
DigiKey | RES 2K OHM 5% 5W POWERCHIP Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0553 | Buy Now |
DISTI #
588-TA305PA2K00JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 5watt 2K 5% High Power RoHS: Compliant | 0 |
|
$1.8700 / $3.3700 | Order Now |
DISTI #
70587307
|
RS | RES 2K OHM 5W 5% RADIAL | Ohmite TA305PA2K00JE RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2K Ohm 5% 5W ±50ppm/°C Glass RDL RoHS: Compliant | 0 |
|
$1.5600 / $2.3400 | Buy Now |
|
Master Electronics | Res Thick Film 2K Ohm 5% 5W ±50ppm/°C Glass RDL RoHS: Compliant | 0 |
|
$1.5600 / $2.3400 | Buy Now |
Part Details for TA305PA2K00JE
TA305PA2K00JE CAD Models
TA305PA2K00JE Part Data Attributes
|
TA305PA2K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA305PA2K00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 2000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 4.32 mm | |
Lead Spacing | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 1500 V |