Part Details for TA305PA39K0J by Ohmite Mfg Co
Overview of TA305PA39K0J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA305PA39K0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA305PA39K0J-ND
|
DigiKey | RES 39K OHM 5% 5W POWERCHIP Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 39K Ohm 5% 5W ±50ppm/°C Glass RDL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.0000 | Buy Now |
|
Quest Components | 5 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for TA305PA39K0J
TA305PA39K0J CAD Models
TA305PA39K0J Part Data Attributes:
|
TA305PA39K0J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA305PA39K0J
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 39000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
JESD-609 Code | e0 | |
Manufacturer Series | TA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for TA305PA39K0J
This table gives cross-reference parts and alternative options found for TA305PA39K0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA305PA39K0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA205PA39K0J | Fixed Resistor, Metal Glaze/thick Film, 5W, 39000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | Ohmite Mfg Co | TA305PA39K0J vs TA205PA39K0J |