Part Details for TA35-C324L080C0 by Schurter Electronic Components
Overview of TA35-C324L080C0 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-C324L080C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3681
|
Newark | Ta35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, 240V Illumination,green Transp. Rocker, Printed White -/O, 8 A Rohs Compliant: Yes |Schurter TA35-C324L080C0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.2400 / $21.8100 | Buy Now |
DISTI #
10R5672
|
Newark | Cbe Ta35-C324L080C0 |Schurter TA35-C324L080C0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4435.0366
|
Avnet Americas | Circuit Breaker Thermal 2Pole 8A 240VAC/60VDC - Boxed Product (Development Kits) (Alt: 4435.0366) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Box | 1 |
|
$16.2175 / $19.0172 | Buy Now |
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, 240V Illumination,Green transp. Rocker, Printed White -/o, 8 A RoHS: Compliant | 0 |
|
$17.2300 / $20.8100 | Buy Now |
DISTI #
4435.0366
|
Avnet Americas | Circuit Breaker Thermal 2Pole 8A 240VAC/60VDC - Boxed Product (Development Kits) (Alt: 4435.0366) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Box | 1 |
|
$16.2175 / $19.0172 | Buy Now |
DISTI #
4435.0366
|
Avnet Americas | Circuit Breaker Thermal 2Pole 8A 240VAC/60VDC - Boxed Product (Development Kits) (Alt: 4435.0366) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Box | 1 |
|
$16.2175 / $19.0172 | Buy Now |
|
Master Electronics | TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, 240V Illumination,Green transp. Rocker, Printed White -/o, 8 A RoHS: Compliant | 0 |
|
$17.2300 / $20.8100 | Buy Now |
Part Details for TA35-C324L080C0
TA35-C324L080C0 CAD Models
TA35-C324L080C0 Part Data Attributes
|
TA35-C324L080C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-C324L080C0
Schurter Electronic Components
Thermal Circuit Breaker, 2 Pole(s), 8A, 240VAC, 60VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Actuator Type | ROCKER | |
Body Breadth | 26 mm | |
Body Height | 44.1 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40; IP00 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; CUL; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |