Part Details for TA35-CBDWF150C0 by Schurter Electronic Components
Overview of TA35-CBDWF150C0 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CBDWF150C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4270
|
Newark | Circuit Breaker, Thermal, 2P, 240V, 15A, Product Range:Ta35 Series, Current Rating:15A, No. Of Poles:2 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter TA35-CBDWF150C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$17.7600 / $18.9900 | Buy Now |
DISTI #
4435.0041
|
Avnet Americas | Circuit Breaker Thermal 2Pole 15A 240VAC/60VDC - Boxed Product (Development Kits) (Alt: 4435.0041) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Box | 400 |
|
$12.5916 / $14.7654 | Buy Now |
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, White Rocker, Embossed -/o, 15 A RoHS: Compliant |
480 In Stock |
|
$12.2100 / $14.6100 | Buy Now |
|
Quest Components | 1 |
|
$30.0000 | Buy Now | |
DISTI #
4435.0041
|
Avnet Americas | Circuit Breaker Thermal 2Pole 15A 240VAC/60VDC - Boxed Product (Development Kits) (Alt: 4435.0041) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Box | 400 |
|
$12.5916 / $14.7654 | Buy Now |
DISTI #
TA35-CBDWF150C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 15A, DPST, Poles: 2, 34x26mm Min Qty: 1 | 100 |
|
$10.5400 / $12.9700 | Buy Now |
DISTI #
4435.0041
|
Avnet Americas | Circuit Breaker Thermal 2Pole 15A 240VAC/60VDC - Boxed Product (Development Kits) (Alt: 4435.0041) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Box | 400 |
|
$12.5916 / $14.7654 | Buy Now |
DISTI #
1373561
|
element14 Asia-Pacific | CIRCUIT BREAKER, THERMAL, 2P, 240V, 15A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$13.6425 / $19.7254 | Buy Now |
DISTI #
1373561
|
Farnell | CIRCUIT BREAKER, THERMAL, 2P, 240V, 15A RoHS: Compliant Min Qty: 1 Lead time: 57 Weeks, 4 Days Container: Each | 8 |
|
$18.7889 / $20.1435 | Buy Now |
|
Master Electronics | TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, White Rocker, Embossed -/o, 15 A RoHS: Compliant |
480 In Stock |
|
$12.2100 / $14.6100 | Buy Now |
Part Details for TA35-CBDWF150C0
TA35-CBDWF150C0 CAD Models
TA35-CBDWF150C0 Part Data Attributes
|
TA35-CBDWF150C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-CBDWF150C0
Schurter Electronic Components
Thermal Circuit Breaker
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |