Part Details for TA3FAUSH by Switchcraft Conxall
Overview of TA3FAUSH by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA3FAUSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 520 |
|
$12.6000 / $18.9000 | Buy Now |
Part Details for TA3FAUSH
TA3FAUSH CAD Models
TA3FAUSH Part Data Attributes:
|
TA3FAUSH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TA3FAUSH
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Configuration | 1X1 VERTICAL | |
Connector Type | MINI XLR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
IEC Conformance | NO | |
Insertion Force-Max | 27 N | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Material | COPPER ALLOY |