Part Details for TA3FLBX by Switchcraft Conxall
Overview of TA3FLBX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA3FLBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4254
|
Newark | Tini-Qg "mini Xlr" 3 Pin Female Cable Mount, No Flex Relief (Large Cable Opening), Silver Pins, Black |Switchcraft/conxall TA3FLBX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $17.1600 | Buy Now |
DISTI #
SC2563-ND
|
DigiKey | CONN PLUG FMALE MINI XLR 3P SLDR Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3967 | Buy Now |
DISTI #
502-TA3FLBX
|
Mouser Electronics | XLR Connectors TINI QG CONNECTOR R RoHS: Not Compliant | 4 |
|
$12.2600 / $15.9300 | Buy Now |
DISTI #
70931726
|
RS | TINI QG CONNECTOR R | Switchcraft TA3FLBX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6300 / $15.1800 | RFQ |
|
Onlinecomponents.com | Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$10.4100 / $15.1800 | Buy Now |
DISTI #
TA3FLBX
|
TTI | XLR Connectors TINI QG CONNECTOR R RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 100 In Stock |
|
$12.6500 | Buy Now |
DISTI #
000000000002133212
|
Sager | XLR Connectors TINI QG CONNECTOR R Min Qty: 100 | 0 |
|
$11.0500 / $11.1900 | Buy Now |
|
Master Electronics | Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$10.4100 / $15.1800 | Buy Now |
Part Details for TA3FLBX
TA3FLBX CAD Models
TA3FLBX Part Data Attributes
|
TA3FLBX
Switchcraft Conxall
Buy Now
|
Compare Parts:
TA3FLBX
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |