Part Details for TA3FLX (ALTERNATE: TA3FLX) by Switchcraft Conxall
Overview of TA3FLX (ALTERNATE: TA3FLX) by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA3FLX (ALTERNATE: TA3FLX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70214242
|
RS | Din Plug Straight Female Cord Plug 510000 megohms (Min) 500VDC 5A, TA Series | Switchcraft TA3FLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 86 |
|
$8.9200 / $10.9400 | Buy Now |