Part Details for TA3FLX by Switchcraft Conxall
Overview of TA3FLX by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA3FLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0462
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:Ta Series Tini Q-G Rohs Compliant: Yes |Switchcraft/conxall TA3FLX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$8.7800 / $10.5600 | Buy Now |
DISTI #
TA3FLX-ND
|
DigiKey | CONN PLUG FMALE MINI XLR 3P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1266 In Stock |
|
$8.1625 / $11.6400 | Buy Now |
DISTI #
502-TA3FLX
|
Mouser Electronics | XLR Connectors 3P PLUG FEMALE RoHS: Compliant | 259 |
|
$7.4900 / $10.9300 | Buy Now |
DISTI #
SWCTA3FLX
|
Heilind Electronics | ROHS | Americas - 1469 in Stock3750 On Order |
|
$8.3281 / $10.6600 | Buy Now |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Jack - Cable Mount - Tin Plated Contacts - Metal Body - TA Series Tini Q-G. RoHS: Compliant |
2350 In Stock |
|
$7.1500 / $9.9700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$7.7462 / $10.5630 | Buy Now | |
DISTI #
TA3FLX
|
TTI | XLR Connectors 3P PLUG FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$7.1500 / $10.6400 | Buy Now |
DISTI #
SWCTA3FLX
|
Interstate Connecting Components | ROHS | 294750 On Order |
|
$8.3281 / $10.6600 | Buy Now |
DISTI #
000000000001705883
|
Sager | XLR Connectors 3P PLUG FEMALE Min Qty: 100 | 915 |
|
$7.8700 / $9.1500 | Buy Now |
Part Details for TA3FLX
TA3FLX CAD Models
TA3FLX Part Data Attributes
|
TA3FLX
Switchcraft Conxall
Buy Now
|
Compare Parts:
TA3FLX
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |