Part Details for TA3FSHF (ALTERNATE: 7249022) by Switchcraft Conxall
Overview of TA3FSHF (ALTERNATE: 7249022) by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA3FSHF (ALTERNATE: 7249022)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70516881
|
RS | Tini QG Series, Cable Mount Miniature Connector Socket, 3 Way, 5A | Switchcraft TA3FSHF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6800 | RFQ |