Part Details for TA3FWX by Switchcraft Conxall
Overview of TA3FWX by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA3FWX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2154-ND
|
DigiKey | CONN PLUG FMALE MINI XLR 3P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
98 In Stock |
|
$9.7540 / $11.9200 | Buy Now |
DISTI #
502-TA3FWX
|
Mouser Electronics | XLR Connectors 3 POS MINI XLR FEMA RoHS: Compliant | 34 |
|
$9.4100 / $11.4500 | Buy Now |
DISTI #
70931733
|
RS | 3 Position, MINI XLR Connector, Female | Switchcraft TA3FWX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 76 |
|
$9.3400 / $11.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6500 / $14.0600 | Buy Now |
DISTI #
000000000005402335
|
Sager | XLR Connectors 3 POS MINI XLR FEMA Min Qty: 100 | 0 |
|
$10.2400 / $10.3600 | Buy Now |