Part Details for TA45-A146F180C0-754-AZM10 by Schurter Electronic Components
Overview of TA45-A146F180C0-754-AZM10 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-A146F180C0-754-AZM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0364
|
Newark | Ta45 Circuit Breaker 2P Ro 18A/Carton Box |Schurter TA45-A146F180C0-754-AZM10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6200 / $38.5000 | Buy Now |
|
Onlinecomponents.com | Circuit Breakers For Equipment, 3 Pole, Rocker RoHS: Compliant |
17 In Stock |
|
$21.6200 / $31.3600 | Buy Now |
DISTI #
62998290
|
Verical | TA45-A146F180C0-754-AZM10 Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$36.0787 / $39.3476 | Buy Now |
|
Master Electronics | Circuit Breakers For Equipment, 3 Pole, Rocker RoHS: Compliant |
17 In Stock |
|
$21.6200 / $31.3600 | Buy Now |