Part Details for TA45-ABTWF160C0 by Schurter Electronic Components
Overview of TA45-ABTWF160C0 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-ABTWF160C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1866
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 16A, Product Range:-, Current Rating:16A, No. Of Poles:1 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:250V Rohs Compliant: Yes |Schurter TA45-ABTWF160C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$22.5000 / $24.6800 | Buy Now |
|
Onlinecomponents.com | TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 16 A RoHS: Compliant |
47 In Stock |
|
$14.5200 / $21.5300 | Buy Now |
DISTI #
63013592
|
Verical | Circuit Breaker Thermal 2Pole 16A 240VAC/60VDC Min Qty: 3 Package Multiple: 1 | Americas - 45 |
|
$22.6026 / $26.5475 | Buy Now |
DISTI #
TA45-ABTWF160C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 16A, DPST, Poles: 2, MCB Min Qty: 1 | 140 |
|
$11.9000 / $14.6500 | Buy Now |
DISTI #
1214776
|
element14 Asia-Pacific | CIRCUIT BREAKER, 16A, TA45 RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$16.6055 / $21.2888 | Buy Now |
DISTI #
1214776
|
Farnell | CIRCUIT BREAKER, 16A, TA45 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 93 |
|
$14.9529 / $16.2575 | Buy Now |
|
Master Electronics | TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 16 A RoHS: Compliant |
47 In Stock |
|
$14.5200 / $21.5300 | Buy Now |
Part Details for TA45-ABTWF160C0
TA45-ABTWF160C0 CAD Models
TA45-ABTWF160C0 Part Data Attributes:
|
TA45-ABTWF160C0
Schurter Electronic Components
Buy Now
|
Compare Parts:
TA45-ABTWF160C0
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |