Part Details for TA6L6.8AHM3/H by Vishay Intertechnologies
Overview of TA6L6.8AHM3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA6L6.8AHM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2239
|
Newark | Tvs Diode, Unidir, 600W, Do-221Ad, Product Range:Par Esmp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5.8V, Clamping Voltage Vc Max:10.5V, Diode Case Style:Do-221Ad, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Vishay TA6L6.8AHM3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 912 |
|
$0.3150 / $0.5480 | Buy Now |
DISTI #
TA6L6.8AHM3/H
|
Avnet Americas | PAR Transient Voltage Suppressor Uni-Directional 6.8V 600W Automotive 2-Pin DO-221AD T/R (Alt: TA6L6.8AHM3/H) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1403 / $0.1782 | Buy Now |
DISTI #
78-TA6L6.8AHM3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,6.8V 5, SLIMSMAW PAR RoHS: Compliant | 3470 |
|
$0.1330 / $0.4200 | Buy Now |
DISTI #
V99:2348_24308703
|
Arrow Electronics | Diode TVS Single Uni-Dir 5.8V 600W Automotive AEC-Q101 2-Pin SlimSMAW T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 75 |
|
$0.0572 / $0.1806 | Buy Now |
DISTI #
TA6L6.8AHM3/H
|
TTI | ESD Suppressors / TVS Diodes 600W,6.8V 5, SLIMSMAW PAR RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1320 | Buy Now |
DISTI #
TA6L6.8AHM3/H
|
EBV Elektronik | PAR Transient Voltage Suppressor Uni-Directional 6.8V 600W Automotive 2-Pin DO-221AD T/R (Alt: TA6L6.8AHM3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TA6L6.8AHM3/H
TA6L6.8AHM3/H CAD Models
TA6L6.8AHM3/H Part Data Attributes
|
TA6L6.8AHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TA6L6.8AHM3/H
Vishay Intertechnologies
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-05-13 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |