-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2259
|
Newark | Tini Qg, Rohs Rohs Compliant: Yes |Switchcraft/conxall TA6MLX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $16.4600 | Buy Now |
DISTI #
SC2004-ND
|
DigiKey | CONN RCPT MALE MINI XLR 6P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5374 In Stock |
|
$8.6625 / $10.8200 | Buy Now |
DISTI #
502-TA6MLX
|
Mouser Electronics | XLR Connectors 6P MALE CORD PLUG RoHS: Compliant | 106 |
|
$8.7400 / $10.8200 | Buy Now |
DISTI #
70214260
|
RS | 6 Way Cable Mount XLR Connector Male Silver Plated Contacts 125 V ac | Switchcraft TA6MLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
$7.3500 | Buy Now |
|
Onlinecomponents.com | Conn Mini XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
1238 In Stock |
|
$8.1900 / $10.8000 | Buy Now |
DISTI #
53470041
|
Verical | Conn Mini XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2004 | Americas - 1238 |
|
$10.3218 / $13.9175 | Buy Now |
DISTI #
TA6MLX
|
TTI | XLR Connectors 6P MALE CORD PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 73 In Stock |
|
$10.4000 | Buy Now |
DISTI #
000000000002133225
|
Sager | XLR Connectors 6P MALE CORD PLUG Min Qty: 1 | 0 |
|
$7.8500 / $8.9700 | Buy Now |
|
Master Electronics | Conn Mini XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
1238 In Stock |
|
$8.1900 / $10.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy