Part Details for TA7608-ALD by Coilcraft Inc
Overview of TA7608-ALD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TA7608-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, for SL SI883xx, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3088 |
|
$1.5500 / $3.4300 | Buy Now |
Part Details for TA7608-ALD
TA7608-ALD CAD Models
TA7608-ALD Part Data Attributes
|
TA7608-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TA7608-ALD
Coilcraft Inc
SMPS Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 5.97 mm | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Length | 12.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 2 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |