Part Details for TAAA105K035K by Kyocera AVX Components
Overview of TAAA105K035K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAAA105K035K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAAA105K035K
|
Avnet Abacus | TANT AXIAL 1uF 10% 35V T&R (Alt: TAAA105K035K) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAAA105K035K
TAAA105K035K CAD Models
TAAA105K035K Part Data Attributes:
|
TAAA105K035K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAAA105K035K
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-C-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |