Part Details for TAAA474K035 by Kyocera AVX Components
Overview of TAAA474K035 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAAA474K035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 9000 |
|
$0.6435 / $1.9500 | Buy Now |
|
Quest Components | 7200 |
|
$0.7150 / $2.6000 | Buy Now |
Part Details for TAAA474K035
TAAA474K035 CAD Models
TAAA474K035 Part Data Attributes:
|
TAAA474K035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAAA474K035
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: CECC30201-801 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TAA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TAAA474K035
This table gives cross-reference parts and alternative options found for TAAA474K035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAAA474K035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T222A474K35BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA474K035 vs T222A474K35BS |
T222A474K35RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA474K035 vs T222A474K35RS |
T222A474K35MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA474K035 vs T222A474K35MS |
T222A474K35CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA474K035 vs T222A474K35CS |
T222A474K35PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA474K035 vs T222A474K35PS |
499D474X9035A3BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TAAA474K035 vs 499D474X9035A3BE3 |
150D474X9035A2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAAA474K035 vs 150D474X9035A2 |
499D474X9035A3A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TAAA474K035 vs 499D474X9035A3A |
M39003/02-0027 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TAAA474K035 vs M39003/02-0027 |