-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-TAB62546501-040-ND
|
DigiKey | CBL 5POS MALE TO FMALE 13.12' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
41 In Stock |
|
$27.8332 / $39.5500 | Buy Now |
DISTI #
TAB62546501-040
|
Avnet Americas | Cable Assembly PUR 4m 22AWG 2POS M12 Circular to 2POS M12 Circular PL-RCP Bag - Bulk (Alt: TAB62546501-040) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4496 / $29.4224 | Buy Now |
DISTI #
571-TAB62546501-040
|
Mouser Electronics | Sensor Cables / Actuator Cables M12B2-MS-FS-PUR TORSION-4.0M RoHS: Compliant | 0 |
|
$27.8300 / $28.6700 | Order Now |
DISTI #
71912229
|
RS | Cable Assembly, M12B2-MS-FS-PUR TORSION-4.0M | TE Connectivity TAB62546501-040 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3900 / $49.8800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 5 Container: Bag | 0Bag |
|
$24.3800 | Buy Now |
DISTI #
AMPTAB62546501-040
|
Heilind Electronics | M12B2-MS-FS-PUR TORSION-4.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12B2-MS-FS-PUR TORSION-4.0M | 0 |
|
$28.4300 / $41.4400 | Buy Now |
DISTI #
TAB62546501-040
|
Avnet Americas | Cable Assembly PUR 4m 22AWG 2POS M12 Circular to 2POS M12 Circular PL-RCP Bag - Bulk (Alt: TAB62546501-040) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4496 / $29.4224 | Buy Now |
DISTI #
TAB62546501-040
|
Avnet Americas | Cable Assembly PUR 4m 22AWG 2POS M12 Circular to 2POS M12 Circular PL-RCP Bag - Bulk (Alt: TAB62546501-040) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4496 / $29.4224 | Buy Now |
|
Master Electronics | M12B2-MS-FS-PUR TORSION-4.0M | 0 |
|
$28.4300 / $41.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAB62546501-040
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAB62546501-040
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 8 mm | |
Jacket Material | POLYURETHANE | |
Length | 4 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |