Part Details for TAC-06-683 by Cosel USA Inc
Overview of TAC-06-683 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TAC-06-683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3150
|
Newark | Power Line Filter, 1-Stage, 6A, 500Vac Rohs Compliant: Yes |Cosel TAC-06-683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$65.4300 / $72.7000 | Buy Now |
DISTI #
1776-1775-ND
|
DigiKey | LINE FILTER 500VAC 6A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box |
7 In Stock |
|
$57.6750 / $69.9000 | Buy Now |
DISTI #
436-TAC-06-683
|
Mouser Electronics | Power Line Filters 3Phase 500VAC 6A 68000pF RoHS: Compliant | 4 |
|
$57.6700 / $69.8900 | Buy Now |
DISTI #
70160907
|
RS | Filter AC Noise 3 Ph Op-V 500VAC Curr 6A DIN Rail Mnt TAC Series | Cosel U.S.A. Inc. TAC-06-683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.4100 / $69.9000 | RFQ |
|
Future Electronics | Noise Filters RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$66.2300 / $69.5400 | Buy Now |
DISTI #
000000000003147403
|
Sager | Power Line Filters 3Phase 500VAC 6A 68000pF Min Qty: 1 | 0 |
|
$65.5600 / $66.4500 | Buy Now |
Part Details for TAC-06-683
TAC-06-683 CAD Models
TAC-06-683 Part Data Attributes:
|
TAC-06-683
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TAC-06-683
Cosel USA Inc
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 64 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 5 mA | |
Length | 128 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 500 V | |
Width | 63 mm |