Part Details for TACA107M004XTA by Kyocera AVX Components
Overview of TACA107M004XTA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACA107M004XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2672
|
Newark | Capacitor,100Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TACA107M004XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 | Buy Now |
DISTI #
478-2566-1-ND
|
DigiKey | CAP TANT 100UF 20% 4V 1206 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6428 / $3.4400 | Buy Now |
DISTI #
TACA107M004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA107M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9949 | Buy Now |
DISTI #
581-TACA107M004XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1Ohms 20% RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
73983650
|
RS | TACmicrochip,100 uF,4 V | AVX TACA107M004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Future Electronics | TAC Series 100 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.6100 / $1.6700 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 4V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 1206 | 89 |
|
$1.7663 / $3.5325 | Buy Now |
DISTI #
TACA107M004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA107M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9949 | Buy Now |
Part Details for TACA107M004XTA
TACA107M004XTA CAD Models
TACA107M004XTA Part Data Attributes:
|
TACA107M004XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACA107M004XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 80 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TACA107M004XTA
This table gives cross-reference parts and alternative options found for TACA107M004XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACA107M004XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A107M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TACA107M004XTA vs T494A107M004AHAUTO7280 |
T491A107M004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TACA107M004XTA vs T491A107M004ZT |
B45004A1079M308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TACA107M004XTA vs B45004A1079M308 |
293D107X0004A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TACA107M004XTA vs 293D107X0004A8T |
B45196H0107M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TACA107M004XTA vs B45196H0107M106 |
TA004TCM107MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TACA107M004XTA vs TA004TCM107MAR |
T494A107M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TACA107M004XTA vs T494A107M004AHAUTO |
TAJA107M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACA107M004XTA vs TAJA107M004Y |
ATCC-211A-004-107-M-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | TACA107M004XTA vs ATCC-211A-004-107-M-T |
T494A107M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1206 | KEMET Corporation | TACA107M004XTA vs T494A107M004ATAUTO7280 |