Part Details for TACH-10 by Amprobe Test Tools
Overview of TACH-10 by Amprobe Test Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACH-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T2456
|
Newark | Tachometer, Contact/Non Contact, Rpm Measuring Range:10Rpm To 19999Rpm, 10Rpm To 99999Rpm, Accuracy:0.1%, External Height:81.28Mm, External Width:177.8Mm, Sampling Time:1S, Detecting Distance Max:30Cm, External Depth:266.6Mm Rohs Compliant: Yes |Amprobe Fluke TACH-10 (Alternate Part Number: 0095969556699 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.9900 | Buy Now |
DISTI #
TACH-10-ND
|
DigiKey | TACHOMETER ROTATING SYSTEMS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.7900 | Buy Now |
DISTI #
569-TACH-10
|
Mouser Electronics | Counters & Tachometers TACH-10 Tachometer Contact/Non-Contact RoHS: Compliant | 1 |
|
$210.7900 | Buy Now |
DISTI #
70566507
|
RS | CONTACT / NON-CONTACT TACHOMETER | Amprobe TACH-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$202.3600 / $210.7900 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$223.1900 / $247.9900 | Buy Now | |
DISTI #
TACH-10
|
TME | Tachometer, 0.1%, Resol: 0,001rpm, 177.8x266.6x81.28mm Min Qty: 1 | 2 |
|
$173.9200 / $195.0000 | Buy Now |
DISTI #
2806183
|
element14 Asia-Pacific | TACHOMETER, 0.1%, 300MM, 10RPM-99999RPM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$269.0018 | Buy Now |
DISTI #
2806183
|
Farnell | TACHOMETER, 0.1%, 300MM, 10RPM-99999RPM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$233.1434 | Buy Now |
|
Master Electronics |
1 In Stock |
|
$223.1900 / $247.9900 | Buy Now | |
DISTI #
37785.1
|
TestEquity LLC | Amprobe TACH-10 Handheld Tachometer, Contact / Non-Contact, 99999 RPM, LCD, TACH Series | 0 |
|
$247.9900 | Buy Now |