Part Details for TACL335K010FTA by Kyocera AVX Components
Overview of TACL335K010FTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL335K010FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2754
|
Newark | Capacitor,3.3Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TACL335K010FTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.5700 | Buy Now |
DISTI #
TACL335K010FTA-ND
|
DigiKey | CAP TANT 3.3UF 10% 10V 0603 Min Qty: 500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5656 | Buy Now |
DISTI #
TACL335K010FTA
|
Avnet Americas | Cap Tant Solid 3.3uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R - Tape and Reel (Alt: TACL335K010FTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.7228 | Buy Now |
DISTI #
581-TACL335K010FTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 3.3uF 10% RoHS: Compliant | 0 |
|
$1.2400 / $3.2600 | Order Now |
DISTI #
73983496
|
RS | TACmicrochip,3.3 uF,10 V | AVX TACL335K010FTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
TACL335K010FTA
|
Avnet Americas | Cap Tant Solid 3.3uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R - Tape and Reel (Alt: TACL335K010FTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.7228 | Buy Now |
Part Details for TACL335K010FTA
TACL335K010FTA CAD Models
TACL335K010FTA Part Data Attributes:
|
TACL335K010FTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL335K010FTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL335K010FTA
This table gives cross-reference parts and alternative options found for TACL335K010FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL335K010FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCR335K010X5000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0603 | Kyocera AVX Components | TACL335K010FTA vs TPCR335K010X5000 |
TBCL335K010CWSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL335K010FTA vs TBCL335K010CWSD0700 |
TBCL335K010CWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL335K010FTA vs TBCL335K010CWSB0745 |
TBCL335K010CRSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL335K010FTA vs TBCL335K010CRSC0945 |
TBCL335K010CSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL335K010FTA vs TBCL335K010CSLD0045 |
TPCR335K010A5000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0603 | Kyocera AVX Components | TACL335K010FTA vs TPCR335K010A5000 |
TBCL335K010CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL335K010FTA vs TBCL335K010CRSZ0H00 |
TBCL335K010CSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL335K010FTA vs TBCL335K010CSLC0700 |
TBCL335K010CSSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL335K010FTA vs TBCL335K010CSSB0023 |
TBCL335K010CWSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL335K010FTA vs TBCL335K010CWSZ0045 |