Part Details for TACL335M002RTA by Kyocera AVX Components
Overview of TACL335M002RTA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACL335M002RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5165
|
Newark | Capacitor Tant, 3.3Uf, 2V, 7.5 Ohm, 0.2, 603, Capacitance:3.3Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:7.5Ohm Rohs Compliant: Yes |Kyocera Avx TACL335M002RTA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9290 / $0.9480 | Buy Now |
DISTI #
TACL335M002RTA-ND
|
DigiKey | CAP TANT 3.3UF 20% 2V 0603 Min Qty: 3500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9038 | Buy Now |
DISTI #
TACL335M002RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 2 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL335M002RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
581-TACL335M002R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0603 2V 3.3uF 20% RoHS: Compliant | 0 |
|
$0.8200 / $0.8530 | Order Now |
DISTI #
73983494
|
RS | TACmicrochip,3.3 uF,2.5 V | AVX TACL335M002RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
TACL335M002RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 2 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL335M002RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TACL335M002RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 2 V, � 20%, -55 �C, 125 �C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL335M002RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL335M002RTA
TACL335M002RTA CAD Models
TACL335M002RTA Part Data Attributes:
|
TACL335M002RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL335M002RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |