Part Details for TACR226M004XTA by Kyocera AVX Components
Overview of TACR226M004XTA by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACR226M004XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2416
|
Newark | Capacitor,22Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TACR226M004XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.5300 | Buy Now |
DISTI #
478-2560-2-ND
|
DigiKey | CAP TANT 22UF 20% 4V 0805 Min Qty: 500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4008 | Buy Now |
DISTI #
TACR226M004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR226M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.6147 | Buy Now |
DISTI #
581-TACR226M004X
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0805 4V 22uF 20% RoHS: Compliant | 447 |
|
$1.1600 / $3.0500 | Buy Now |
DISTI #
73978538
|
RS | TACmicrochip,22 uF,4 V | AVX TACR226M004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $3.0500 | RFQ |
|
Future Electronics | TAC Series 22 uF ±20 % 4V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.1900 / $1.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2000 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | Electronic Component | 1600 |
|
$0.8250 / $3.0000 | Buy Now |
DISTI #
TACR226M004XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 4 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TACR226M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 345 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for TACR226M004XTA
TACR226M004XTA CAD Models
TACR226M004XTA Part Data Attributes
|
TACR226M004XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR226M004XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR226M004XTA
This table gives cross-reference parts and alternative options found for TACR226M004XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR226M004XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR226M004CBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CBLC0H00 |
TBCR226M004CBLD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CBLD0H24 |
TBCR226M004CWMZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CWMZ0024 |
TBCR226M004CRMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CRMZ0923 |
TBCR226M004CBLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CBLC0H24 |
TBCR226M004CRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CRSB0H45 |
TBCR226M004CRLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CRLB0H00 |
TBCR226M004CSMB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CSMB0723 |
TBCR226M004CRLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CRLD0H00 |
TBCR226M004CSMD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR226M004XTA vs TBCR226M004CSMD0723 |