Part Details for TACU335M006XTA by Kyocera AVX Components
Overview of TACU335M006XTA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACU335M006XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3459
|
Newark | Tant Special - Smp/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TACU335M006XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
478-TACU335M006XTATR-ND
|
DigiKey | CAP TANT 3.3UF 20% 6.3V 0805 Min Qty: 500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4008 | Buy Now |
DISTI #
TACU335M006XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-06 Metric] - Tape and Reel (Alt: TACU335M006XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 | Buy Now |
DISTI #
581-TACU335M006XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 3.3uF 20% RoHS: Compliant | 0 |
|
$1.4100 / $2.3800 | Order Now |
DISTI #
73983348
|
RS | TACmicrochip,3.3 uF,6.3 V | AVX TACU335M006XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
TACU335M006XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-06 Metric] - Tape and Reel (Alt: TACU335M006XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 | Buy Now |
DISTI #
TACU335M006XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 6.3 V, � 20%, -55 �C, 125 �C, 0805 [2012-06 Metric] - Tape and Reel (Alt: TACU335M006XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACU335M006XTA
TACU335M006XTA CAD Models
TACU335M006XTA Part Data Attributes:
|
TACU335M006XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACU335M006XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 33 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |