-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8109
|
Newark | Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Product Range:Tad Series Rohs Compliant: Yes |Te Connectivity TAD14141311-007 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5700 / $50.4400 | Buy Now |
DISTI #
17-TAD14141311-007-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
4 In Stock |
|
$40.8727 / $57.6500 | Buy Now |
DISTI #
TAD14141311-007
|
Avnet Americas | Cable Assembly PVC 10m 22AWG 4POS M12 Circular PL Bag - Bulk (Alt: TAD14141311-007) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6360 / $42.8840 | Buy Now |
DISTI #
571-TAD14141311-007
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-PVC TYPE B RED-10.0M RoHS: Compliant | 0 |
|
$40.8700 / $54.4300 | Order Now |
DISTI #
71913045
|
RS | Cable Assembly, M12D4, MS, PVC Type B, Red, 10.0M | TE Connectivity TAD14141311-007 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1900 / $70.6500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15 Package Multiple: 1 Container: Bag | 0Bag |
|
$35.5300 | Buy Now |
DISTI #
AMPTAD14141311-007
|
Heilind Electronics | M12D4-MS-PVC TYPE B RED-10.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12D4-MS-PVC TYPE B RED-10.0M | 0 |
|
$38.3800 / $53.1600 | Buy Now |
DISTI #
TAD14141311-007
|
Avnet Americas | Cable Assembly PVC 10m 22AWG 4POS M12 Circular PL Bag - Bulk (Alt: TAD14141311-007) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6360 / $42.8840 | Buy Now |
DISTI #
AMPTAD14141311-007
|
Interstate Connecting Components | M12D4-MS-PVC TYPE B RED-10.0M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAD14141311-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD14141311-007
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |