Part Details for TAD2423A201-200 by TE Connectivity
Overview of TAD2423A201-200 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TAD2423A201-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ8996
|
Newark | Sensor Cord, R/A M12 Plug-Free End, 20M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAD2423A201-200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$118.5900 | Buy Now |
DISTI #
17-TAD2423A201-200-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 65.6' Min Qty: 8 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$153.0300 | Buy Now |
DISTI #
TAD2423A201-200
|
Avnet Americas | Cable Assembly TPE 20m 24AWG 4POS Right Angle M12 Circular PL Bag - Bulk (Alt: TAD2423A201-200) Min Qty: 8 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5290 / $165.5010 | Buy Now |
DISTI #
57AJ8996
|
Avnet Americas | Cable Assembly TPE 20m 24AWG 4POS Right Angle M12 Circular PL Bag - Bulk (Alt: 57AJ8996) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$159.1500 | Buy Now |
DISTI #
571-TAD2423A201-200
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MR-TPEUSH-20.0M RoHS: Compliant | 0 |
|
$157.7300 / $163.6000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8 Package Multiple: 1 Container: Bag | 0Bag |
|
$137.1200 | Buy Now |
DISTI #
AMPTAD2423A201-200
|
Heilind Electronics | M12D4-MR-TPE USH-20.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12D4-MR-TPE USH-20.0M | 0 |
|
$159.9100 / $233.1000 | Buy Now |
DISTI #
76069265
|
Verical | Copper Cable Assembly With M12 Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$144.6220 | Buy Now |
DISTI #
TAD2423A201-200
|
Avnet Americas | Cable Assembly TPE 20m 24AWG 4POS Right Angle M12 Circular PL Bag - Bulk (Alt: TAD2423A201-200) Min Qty: 8 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5290 / $165.5010 | Buy Now |
Part Details for TAD2423A201-200
TAD2423A201-200 CAD Models
TAD2423A201-200 Part Data Attributes:
|
TAD2423A201-200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD2423A201-200
TE Connectivity
Cable Assembly, 24AWG, 42V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 20 mm | |
Mounting Style | RIGHT ANGLE | |
Rated Voltage | 42 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |