-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 150ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P8135
|
Newark | 20W Heatsink Resistor 5% To220/Box Rohs Compliant: Yes |Ohmite TAH20P150RJE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now |
DISTI #
64K6354
|
Newark | Thick Film Resistor, 150 Ohm, 20W, 5%, Resistance:150Ohm, Product Range:Tah Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Ohmite TAH20P150RJE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 | Buy Now |
DISTI #
2485-TAH20P150RJE-ND
|
DigiKey | RES 150 OHM 5% 20W TO220 Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
150 In Stock |
|
$5.6200 | Buy Now |
DISTI #
273-TAH20P150RJE-ND
|
DigiKey | 20W HEATSINK RESISTOR 5% TO220 Min Qty: 250 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5504 | Buy Now |
DISTI #
588-TAH20P-150-E
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 150ohm 5% High Power RoHS: Compliant | 243 |
|
$5.1200 / $6.7500 | Buy Now |
DISTI #
70024082
|
RS | Resistor, Thick Film, Res 150 Ohms, Pwr-Rtg 20 W, Tol 5%, Radial, TO-220, Heat Sink | Ohmite TAH20P150RJE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.2900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 150 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube RoHS: Compliant |
60 In Stock |
|
$3.1600 / $6.9400 | Buy Now |
DISTI #
51657411
|
Verical | Res Thick Film 150 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube Min Qty: 10 Package Multiple: 5 Date Code: 1129 | Americas - 60 |
|
$7.6709 / $9.0247 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 20W, 150OHM, 350V, 5% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT, 4112 | 15 |
|
$7.1700 / $10.7550 | Buy Now |
DISTI #
Ohmite Mfg. TAH20P150RJE
|
PEI Genesis | Fix Res MG/TF | 60 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAH20P150RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAH20P150RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 20W, 150ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
Construction | Encapsulated | |
JESD-609 Code | e2 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |