Part Details for TAH20P5K10JE by Ohmite Mfg Co
Overview of TAH20P5K10JE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TAH20P5K10JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6379
|
Newark | Resistor, Thick Film, 5.1Kohm, 20W, 5%, Resistance:5.1Kohm, Product Range:Tah Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Ohmite TAH20P5K10JE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 | Buy Now |
DISTI #
TAH20P5K10JE-ND
|
DigiKey | RES 5.1K OHM 5% 20W TO220 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2890 In Stock |
|
$2.5870 / $5.3400 | Buy Now |
DISTI #
2485-TAH20P5K10JE-ND
|
DigiKey | RES 5.1K OHM 5% 20W TO220 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$5.7200 | Buy Now |
DISTI #
588-TAH20P-5.1K-E
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 5.1K 5% High Power RoHS: Compliant | 238 |
|
$4.7800 / $9.1800 | Buy Now |
DISTI #
70587514
|
RS | 20W HEATSINK RESISTOR 5% TO220 | Ohmite TAH20P5K10JE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.2900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 5.1K Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube RoHS: Compliant |
1000 In Stock 150 Factory Stock |
|
$4.3100 / $5.6000 | Buy Now |
DISTI #
60977111
|
Verical | Res Thick Film 5.1K Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube Min Qty: 10 Package Multiple: 5 Date Code: 2204 | Americas - 1000 |
|
$5.3455 / $7.2822 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
4041845
|
Farnell | RES, 5K1, 5%, 20W, THICK FILM RoHS: Compliant Min Qty: 250 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$5.1769 | Buy Now |
|
Master Electronics | Res Thick Film 5.1K Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube RoHS: Compliant |
1000 In Stock 150 Factory Stock |
|
$4.3100 / $5.6000 | Buy Now |
Part Details for TAH20P5K10JE
TAH20P5K10JE CAD Models
TAH20P5K10JE Part Data Attributes:
|
TAH20P5K10JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAH20P5K10JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 20W, 5100ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
Construction | Encapsulated | |
JESD-609 Code | e2 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |