Part Details for TAJA104K050RNJ by Kyocera AVX Components
Overview of TAJA104K050RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA104K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9609
|
Newark | Cap, 0.1Μf, 50V, 10%, 1206, Reel, Capacitance:0.1Μf, Voltage Rating:50V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAJA104K050RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1750 / $0.1970 | Buy Now |
DISTI #
59M2364
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 0.1 F, 10%, 50 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA104K050RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 430 |
|
$0.3260 / $0.7280 | Buy Now |
DISTI #
54J2887
|
Newark | Tantalum Capacitor, 0.1Uf, 50V, 22 Ohm, 0.1, 1206, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:22Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA104K050RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2050 | Buy Now |
DISTI #
60R5816
|
Newark | Tantalum Capacitor, 0.1Uf, 50V, 22 Ohm, 0.1, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:22Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:58Marohs Compliant: Yes |Kyocera Avx TAJA104K050RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3770 | Buy Now |
DISTI #
478-1648-1-ND
|
DigiKey | CAP TANT 0.1UF 10% 50V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31570 In Stock |
|
$0.1467 / $0.6500 | Buy Now |
DISTI #
TAJA104K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 50 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA104K050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1732 / $0.1885 | Buy Now |
DISTI #
581-TAJA104K050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.10uF 10% RoHS: Compliant | 3412 |
|
$0.1460 / $0.6500 | Buy Now |
DISTI #
70001982
|
RS | Capacitor, 0.1 uF, 50 VDC, 65 V @ 85 C, +/- 10%, A, 22 Ohms (Max.) @ 100 kHz | AVX TAJA104K050RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3500 | RFQ |
DISTI #
70002324
|
RS | Capacitor, Tantalum, Cap 0.1 uF, Tol 10%, Vol-Rtg 50 VDC, SMT, 3216, Tape & Reel | AVX TAJA104K050RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.2900 | RFQ |
|
Future Electronics | TAJ Series 0.1 uF ±10 % 50 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1450 / $0.1560 | Buy Now |
Part Details for TAJA104K050RNJ
TAJA104K050RNJ CAD Models
TAJA104K050RNJ Part Data Attributes
|
TAJA104K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA104K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA104K050RNJ
This table gives cross-reference parts and alternative options found for TAJA104K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA104K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K050CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050RNJ vs TBJA104K050CSST0924 |
TBJA104K050CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050RNJ vs TBJA104K050CWLT0000 |
TBJA104K050CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050RNJ vs TBJA104K050CWLT0045 |
CWR11NC104KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K050RNJ vs CWR11NC104KZCTR13 |
TBJA104K050CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050RNJ vs TBJA104K050CSLT0945 |
T451A11041HKP | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Fenghua (HK) Electronics Ltd | TAJA104K050RNJ vs T451A11041HKP |
CWR11NB104KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K050RNJ vs CWR11NB104KZABULK |
TBJA104K050CRST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050RNJ vs TBJA104K050CRST0024 |
CWR11NB104KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K050RNJ vs CWR11NB104KZCBULK |
CWR11NC104KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K050RNJ vs CWR11NC104KZAW |