Part Details for TAJA105K016R by Kyocera AVX Components
Overview of TAJA105K016R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105K016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474975
|
RS | 1uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TAJ Series | AVX TAJA105K016R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 | RFQ |
|
Bristol Electronics | 55136 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 1962 |
|
$0.1341 / $0.3219 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 2724 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 5713 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 840 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 652 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 4357 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 8065 |
|
$0.1610 / $0.5365 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 7376 |
|
$0.1878 / $0.5365 | Buy Now |
Part Details for TAJA105K016R
TAJA105K016R CAD Models
TAJA105K016R Part Data Attributes
|
TAJA105K016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105K016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105K016R
This table gives cross-reference parts and alternative options found for TAJA105K016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105K016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCS105K16A708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | TAJA105K016R vs TCS105K16A708 |
CWR11HB105KBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016R vs CWR11HB105KBCBULK |
267M1602105KR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJA105K016R vs 267M1602105KR376 |
TP3A105K016E9300AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA105K016R vs TP3A105K016E9300AS |
T493A105K016CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | TAJA105K016R vs T493A105K016CC612C |
CWR11HB105KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016R vs CWR11HB105KZBBULK |
267M1602105KP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | TAJA105K016R vs 267M1602105KP |
TMU1CA105KLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TAJA105K016R vs TMU1CA105KLRH |
CWR11HC105KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016R vs CWR11HC105KZBBULK |
CWR11HK105KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016R vs CWR11HK105KZBW |