Part Details for TAJA105K020R by Kyocera AVX Components
Overview of TAJA105K020R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105K020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40049 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 21685 |
|
$0.0405 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 20V, 10±% | 74006 |
|
$0.0630 / $0.1800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 20V, 10±% | 17348 |
|
$0.0500 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 20V, 10±% | 1419 |
|
$0.1320 / $0.4400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 20V, 10±% | 1600 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 20V, 10±% | 6664 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 20V, 10±% | 1227 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 20V, 10±% | 1092 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 20V, 10±% | 880 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for TAJA105K020R
TAJA105K020R CAD Models
TAJA105K020R Part Data Attributes
|
TAJA105K020R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105K020R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.009 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105K020R
This table gives cross-reference parts and alternative options found for TAJA105K020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105K020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A105K020F5500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA105K020R vs TR3A105K020F5500 |
CWR11JC105KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K020R vs CWR11JC105KZAW |
T451A11051DKB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Fenghua (HK) Electronics Ltd | TAJA105K020R vs T451A11051DKB |
TBJA105K020CRLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | TAJA105K020R vs TBJA105K020CRLT0H45 |
TCFGA1D105K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TAJA105K020R vs TCFGA1D105K8R |
TRJA105K020S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA105K020R vs TRJA105K020S |
TBJA105K020CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K020R vs TBJA105K020CSLB9000 |
TBJA105K020CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | TAJA105K020R vs TBJA105K020CSST0700 |
TR3A105K020F3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA105K020R vs TR3A105K020F3000 |
TBJA105K020CRLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | TAJA105K020R vs TBJA105K020CRLT0745 |