Part Details for TAJA105K025SNJ by Kyocera AVX Components
Overview of TAJA105K025SNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105K025SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJA105K025SNJTR-ND
|
DigiKey | CAP TANT 1UF 10% 25V 1206 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0971 | Buy Now |
DISTI #
TAJA105K025SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105K025SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0850 / $0.0925 | Buy Now |
DISTI #
581-TAJA105K025SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 10% RoHS: Compliant | 3461 |
|
$0.0770 / $0.4200 | Buy Now |
DISTI #
73978527
|
RS | Conventional MnO2,1.0 uF,25 V | AVX TAJA105K025SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 / $0.1400 | RFQ |
|
Future Electronics | TAJ Series 1 uF ±10% 25V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0873 / $0.0928 | Buy Now |
DISTI #
TAJA105K025SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105K025SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0850 / $0.0925 | Buy Now |
DISTI #
TAJA105K025SNJ
|
TME | Capacitor: tantalum, 1uF, 25VDC, SMD, A, 1206, ±10%, -55÷125°C, 8Ω Min Qty: 8000 | 0 |
|
$0.0860 | RFQ |
DISTI #
TAJA105K025SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105K025SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0850 / $0.0925 | Buy Now |
DISTI #
TAJA105K025SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 25 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA105K025SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA105K025SNJ
TAJA105K025SNJ CAD Models
TAJA105K025SNJ Part Data Attributes
|
TAJA105K025SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105K025SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 39 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105K025SNJ
This table gives cross-reference parts and alternative options found for TAJA105K025SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105K025SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-109KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA105K025SNJ vs 07016-109KCB |
TBJA105K025CSSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K025SNJ vs TBJA105K025CSSD0745 |
TBJA105K025CSLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K025SNJ vs TBJA105K025CSLD0023 |
TBJA105K025CSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K025SNJ vs TBJA105K025CSLD0845 |
T452A11051EKP | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206 | Fenghua (HK) Electronics Ltd | TAJA105K025SNJ vs T452A11051EKP |
TBJA105K025CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K025SNJ vs TBJA105K025CRSD0724 |
TBJA105K025CSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K025SNJ vs TBJA105K025CSSD0800 |
TBJA105K025CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K025SNJ vs TBJA105K025CSSD0023 |
TBJA105K025CSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K025SNJ vs TBJA105K025CSLD0024 |
TBJA105K025CBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K025SNJ vs TBJA105K025CBLD0800 |