Part Details for TAJA105K035RNJ by Kyocera AVX Components
Overview of TAJA105K035RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9613
|
Newark | Cap, 1Μf, 35V, 10%, Reel, Capacitance:1Μf, Voltage Rating:35V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJA105K035RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.1020 / $0.1140 | Buy Now |
DISTI #
93K0193
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 1 F, 10%, 35 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA105K035RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5425 |
|
$0.1880 / $0.4680 | Buy Now |
DISTI #
30H0203
|
Newark | Tantalum Capacitor, 1Uf, 35V, 7.5 Ohm, 0.1, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:7.5Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA105K035RNJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
60R5820
|
Newark | Tantalum Capacitor, 1Uf, 35V, 7.5 Ohm, 0.1, 1206, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:7.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:100Ma Rohs Compliant: Yes |Kyocera Avx TAJA105K035RNJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
DISTI #
478-1651-1-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350427 In Stock |
|
$0.0844 / $0.4700 | Buy Now |
DISTI #
TAJA105K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA105K035RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0771 / $0.0839 | Buy Now |
DISTI #
581-TAJA105K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR= 7.5 Ohm RoHS: Compliant | 30706 |
|
$0.0890 / $0.4500 | Buy Now |
DISTI #
70002326
|
RS | Capacitor, Tantalum, Cap 1 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 3216, ESR 7.5 Ohms | AVX TAJA105K035RNJ RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1030 | RFQ |
|
Future Electronics | TAJ Series 1 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 24000Reel |
|
$0.0745 / $0.0840 | Buy Now |
|
Bristol Electronics | 42874 |
|
RFQ |
Part Details for TAJA105K035RNJ
TAJA105K035RNJ CAD Models
TAJA105K035RNJ Part Data Attributes
|
TAJA105K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105K035RNJ
This table gives cross-reference parts and alternative options found for TAJA105K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K035CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035RNJ vs TBJA105K035CSLD0724 |
TBJA105K035CBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035RNJ vs TBJA105K035CBLD0045 |
293D105X9035A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA105K035RNJ vs 293D105X9035A8T |
TBJA105K035CRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035RNJ vs TBJA105K035CRSD0045 |
TMC1VA105KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TAJA105K035RNJ vs TMC1VA105KLRH |
T83A105K035USZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAJA105K035RNJ vs T83A105K035USZL |
TBJA105K035CRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035RNJ vs TBJA105K035CRSD0923 |
TA035TCR105KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | TAJA105K035RNJ vs TA035TCR105KAR-13 |
TBJA105K035CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035RNJ vs TBJA105K035CBSD0723 |
TBJA105K035CSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035RNJ vs TBJA105K035CSSD0700 |