Part Details for TAJA105M020SNJ by Kyocera AVX Components
Overview of TAJA105M020SNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105M020SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0208
|
Newark | Capacitor Tant, 1Uf, 20V, 1206 20%, Capacitance:1Μf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:9Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:91Ma Rohs Compliant: Yes |Kyocera Avx TAJA105M020SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
73R8186
|
Newark | Tantalum Capacitor, 1Uf, 20V, 1206 20%, Capacitance:1Μf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:9Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:91Ma Rohs Compliant: Yes |Kyocera Avx TAJA105M020SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
478-TAJA105M020SNJTR-ND
|
DigiKey | CAP TANT 1UF 20% 20V 1206 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0844 | Buy Now |
DISTI #
TAJA105M020SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105M020SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0749 / $0.0815 | Buy Now |
DISTI #
581-TAJA105M020SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1uF 20% RoHS: Compliant | 0 |
|
$0.0670 / $0.0770 | Order Now |
DISTI #
73978523
|
RS | Conventional MnO2,1.0 uF,20 V | AVX TAJA105M020SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 / $0.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 | 0 |
|
$0.0616 | Buy Now |
DISTI #
TAJA105M020SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105M020SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0749 / $0.0815 | Buy Now |
DISTI #
TAJA105M020SNJ
|
TME | Capacitor: tantalum, 1uF, 20VDC, SMD, A, 1206, ±20%, -55÷125°C, 9Ω Min Qty: 8000 | 0 |
|
$0.0670 | RFQ |
DISTI #
TAJA105M020SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105M020SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0749 / $0.0815 | Buy Now |
Part Details for TAJA105M020SNJ
TAJA105M020SNJ CAD Models
TAJA105M020SNJ Part Data Attributes
|
TAJA105M020SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105M020SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 37 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105M020SNJ
This table gives cross-reference parts and alternative options found for TAJA105M020SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105M020SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M020CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TAJA105M020SNJ vs TBJA105M020CBLT0924 |
CWR11JS105MDZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TAJA105M020SNJ vs CWR11JS105MDZ |
CWR11JC105MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M020SNJ vs CWR11JC105MZCBULK |
CWR11JS105MMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TAJA105M020SNJ vs CWR11JS105MMA |
TBJA105M020CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TAJA105M020SNJ vs TBJA105M020CBLT0H00 |
CWR11JK105MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M020SNJ vs CWR11JK105MZCBULK |
TBJA105M020CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TAJA105M020SNJ vs TBJA105M020CWST0945 |
TCA1D105M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M020SNJ vs TCA1D105M8R |
TBJA105M020CWST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TAJA105M020SNJ vs TBJA105M020CWST0800 |
B45020A1056M308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA105M020SNJ vs B45020A1056M308 |