Part Details for TAJA105M025RNJ by Kyocera AVX Components
Overview of TAJA105M025RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105M025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8699
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 1 F, 20%, 25 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA105M025RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 940 |
|
$0.2050 / $0.4890 | Buy Now |
DISTI #
22K2430
|
Newark | Tantalum Capacitor, 1Uf, 25V, 8 Ohm, 0.2, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:8Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA105M025RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1730 | Buy Now |
DISTI #
478-3857-1-ND
|
DigiKey | CAP TANT 1UF 20% 25V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13239 In Stock |
|
$0.0822 / $0.4600 | Buy Now |
DISTI #
TAJA105M025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105M025RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0829 / $0.0903 | Buy Now |
DISTI #
581-TAJA105M025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 20% 1206 ESR= 8 Ohm RoHS: Compliant | 6423 |
|
$0.0800 / $0.4500 | Buy Now |
DISTI #
73978522
|
RS | Conventional MnO2,1.0 uF,25 V | AVX TAJA105M025RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3020 / $0.3550 | RFQ |
|
Future Electronics | TAJ Series 1 uF ±20 % 25 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0706 / $0.0797 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 25V, 20±% | 190 |
|
$0.1090 / $0.1635 | Buy Now |
DISTI #
TAJA105M025RNJ
|
TTI | Tantalum Capacitors - Solid SMD 25V 1uF 20% 1206 ESR= 8 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0720 / $0.0830 | Buy Now |
DISTI #
TAJA105M025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105M025RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0829 / $0.0903 | Buy Now |
Part Details for TAJA105M025RNJ
TAJA105M025RNJ CAD Models
TAJA105M025RNJ Part Data Attributes
|
TAJA105M025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105M025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 39 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105M025RNJ
This table gives cross-reference parts and alternative options found for TAJA105M025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105M025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M025CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025RNJ vs TBJA105M025CBLB9045 |
B45025A1059M408 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA105M025RNJ vs B45025A1059M408 |
B45025A1059M508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA105M025RNJ vs B45025A1059M508 |
TBJA105M025CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025RNJ vs TBJA105M025CRSD0024 |
TBJA105M025CBLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025RNJ vs TBJA105M025CBLD0900 |
TBJA105M025CRLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025RNJ vs TBJA105M025CRLD0823 |
TCMIE105ATLSR3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJA105M025RNJ vs TCMIE105ATLSR3K0 |
TBJA105M025CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025RNJ vs TBJA105M025CRSD0823 |
VTS105M025AT | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206 | Vatronics Technologies Limited | TAJA105M025RNJ vs VTS105M025AT |
TBJA105M025CRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025RNJ vs TBJA105M025CRSD0900 |