Part Details for TAJA105M025TNJ by Kyocera AVX Components
Overview of TAJA105M025TNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105M025TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8401
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA105M025TNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1330 | Buy Now |
DISTI #
478-TAJA105M025TNJTR-ND
|
DigiKey | CAP TANT 1UF 20% 25V 1206 Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1075 | Buy Now |
DISTI #
TAJA105M025TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS (Alt: TAJA105M025TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0829 / $0.0903 | Buy Now |
DISTI #
581-TAJA105M025TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 20% 1206 ESR = 8 Ohm RoHS: Compliant | 0 |
|
$0.1090 / $0.5200 | Order Now |
DISTI #
73983322
|
RS | Conventional MnO2,1.0 uF,25 V | AVX TAJA105M025TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1530 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0682 | Buy Now |
DISTI #
TAJA105M025TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS (Alt: TAJA105M025TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0829 / $0.0903 | Buy Now |
DISTI #
TAJA105M025TNJ
|
TME | Capacitor: tantalum, 1uF, 25VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0890 | RFQ |
DISTI #
TAJA105M025TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS (Alt: TAJA105M025TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0829 / $0.0903 | Buy Now |
Part Details for TAJA105M025TNJ
TAJA105M025TNJ CAD Models
TAJA105M025TNJ Part Data Attributes
|
TAJA105M025TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105M025TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 39 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105M025TNJ
This table gives cross-reference parts and alternative options found for TAJA105M025TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105M025TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M025CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025TNJ vs TBJA105M025CBLB9045 |
B45025A1059M408 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA105M025TNJ vs B45025A1059M408 |
B45025A1059M508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA105M025TNJ vs B45025A1059M508 |
TBJA105M025CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025TNJ vs TBJA105M025CRSD0024 |
TBJA105M025CBLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025TNJ vs TBJA105M025CBLD0900 |
TBJA105M025CRLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025TNJ vs TBJA105M025CRLD0823 |
TCMIE105ATLSR3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJA105M025TNJ vs TCMIE105ATLSR3K0 |
TBJA105M025CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025TNJ vs TBJA105M025CRSD0823 |
VTS105M025AT | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206 | Vatronics Technologies Limited | TAJA105M025TNJ vs VTS105M025AT |
TBJA105M025CRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M025TNJ vs TBJA105M025CRSD0900 |