Part Details for TAJA105M035R by Kyocera AVX Components
Overview of TAJA105M035R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 1375 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 4805 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 20±% | 974 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 20±% | 1100 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 20±% | 1600 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 20±% | 680 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 20±% | 946 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
TAJA105M035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TAJA105M035R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 284 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for TAJA105M035R
TAJA105M035R CAD Models
TAJA105M035R Part Data Attributes
|
TAJA105M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105M035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0075 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105M035R
This table gives cross-reference parts and alternative options found for TAJA105M035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105M035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVA1V105M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJA105M035R vs TLESVA1V105M8RE |
TBJA105M035CBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M035R vs TBJA105M035CBLD0800 |
07016-135MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA105M035R vs 07016-135MCC |
TBJA105M035CRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M035R vs TBJA105M035CRSD0923 |
TBJA105M035CSSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M035R vs TBJA105M035CSSD0923 |
TBJA105M035CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M035R vs TBJA105M035CRSD0924 |
TRJA105M035R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA105M035R vs TRJA105M035R |
ECSH1VY105R | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206 | Panasonic Electronic Components | TAJA105M035R vs ECSH1VY105R |
TBJA105M035CBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M035R vs TBJA105M035CBLD0745 |
TBJA105M035CRLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M035R vs TBJA105M035CRLD0745 |