Part Details for TAJA105M050HNJ by Kyocera AVX Components
Overview of TAJA105M050HNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105M050HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5302
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJA105M050HNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6490 / $0.7790 | Buy Now |
DISTI #
478-TAJA105M050HNJTR-ND
|
DigiKey | CAP TANT 1UF 20% 50V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7217 | Buy Now |
DISTI #
TAJA105M050HNJ
|
Avnet Americas | Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.6 Ohm 125°C T/R - Tape and Reel (Alt: TAJA105M050HNJ) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8096 / $0.8927 | Buy Now |
DISTI #
581-TAJA105M050HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 20% 1206 ESR = 6.6 Ohm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73983319
|
RS | Conventional MnO2,1.0 uF,50 V | AVX TAJA105M050HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
DISTI #
TAJA105M050HNJ
|
Avnet Americas | Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.6 Ohm 125°C T/R - Tape and Reel (Alt: TAJA105M050HNJ) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8096 / $0.8927 | Buy Now |
DISTI #
TAJA105M050HNJ
|
Avnet Americas | Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.6 Ohm 125°C T/R - Tape and Reel (Alt: TAJA105M050HNJ) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8096 / $0.8927 | Buy Now |
DISTI #
TAJA105M050HNJ
|
Avnet Asia | Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.6 Ohm 125°C T/R (Alt: TAJA105M050HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAJA105M050HNJ
TAJA105M050HNJ CAD Models
TAJA105M050HNJ Part Data Attributes
|
TAJA105M050HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105M050HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 43 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105M050HNJ
This table gives cross-reference parts and alternative options found for TAJA105M050HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105M050HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M050CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA105M050HNJ vs TBJA105M050CWSZ0900 |
TBJA105M050CWLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105M050HNJ vs TBJA105M050CWLC0H00 |
TBJA105M050CSLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105M050HNJ vs TBJA105M050CSLB0H23 |
TBJA105M050CRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M050HNJ vs TBJA105M050CRSZ0823 |
TBJA105M050CWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA105M050HNJ vs TBJA105M050CWLZ0945 |
TCMIX105AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJA105M050HNJ vs TCMIX105AT |
T494A105M050ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206 | KEMET Corporation | TAJA105M050HNJ vs T494A105M050ATAUTO7280 |
TBJA105M050CSLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M050HNJ vs TBJA105M050CSLB0845 |
TBJA105M050CWSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105M050HNJ vs TBJA105M050CWSC0H45 |
TBJA105M050CSLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M050HNJ vs TBJA105M050CSLC0824 |