Part Details for TAJA105M050RNJ by Kyocera AVX Components
Overview of TAJA105M050RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105M050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3045
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 1 F, 20%, 50 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA105M050RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 367 |
|
$0.2130 | Buy Now |
DISTI #
70K5193
|
Newark | Capacitor Tant, 1Uf, 50V, 1206 20%, Full Reel, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:6.6Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:107Ma Rohs Compliant: Yes |Kyocera Avx TAJA105M050RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.2750 | Buy Now |
DISTI #
478-7526-1-ND
|
DigiKey | CAP TANT 1UF 20% 50V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6668 In Stock |
|
$0.3191 / $1.0500 | Buy Now |
DISTI #
TAJA105M050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA105M050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2120 / $0.2308 | Buy Now |
DISTI #
15P3045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 15P3045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 367 Partner Stock |
|
$0.4200 / $0.8630 | Buy Now |
DISTI #
581-TAJA105M050R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 20% RoHS: Compliant | 1476 |
|
$0.1990 / $0.7800 | Buy Now |
DISTI #
70474976
|
RS | 1uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 50 V dc +/-20%, TAJ Series | AVX TAJA105M050RNJ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1960 / $0.2450 | RFQ |
|
Future Electronics | TAJ Series 1 uF ±20% 50 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
DISTI #
TAJA105M050RNJ.
|
TTI | Tantalum Capacitors - Solid SMD 1UF 50V 20% 3216-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 290 In Stock |
|
$0.7800 | Buy Now |
DISTI #
TAJA105M050RNJ
|
TTI | Tantalum Capacitors - Solid SMD 50V 1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1910 / $0.2210 | Buy Now |
Part Details for TAJA105M050RNJ
TAJA105M050RNJ CAD Models
TAJA105M050RNJ Part Data Attributes
|
TAJA105M050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105M050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 43 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105M050RNJ
This table gives cross-reference parts and alternative options found for TAJA105M050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105M050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M050CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA105M050RNJ vs TBJA105M050CWSZ0900 |
TBJA105M050CWLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105M050RNJ vs TBJA105M050CWLC0H00 |
TBJA105M050CSLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105M050RNJ vs TBJA105M050CSLB0H23 |
TBJA105M050CRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M050RNJ vs TBJA105M050CRSZ0823 |
TBJA105M050CWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA105M050RNJ vs TBJA105M050CWLZ0945 |
TCMIX105AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJA105M050RNJ vs TCMIX105AT |
T494A105M050ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206 | KEMET Corporation | TAJA105M050RNJ vs T494A105M050ATAUTO7280 |
TBJA105M050CSLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M050RNJ vs TBJA105M050CSLB0845 |
TBJA105M050CWSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105M050RNJ vs TBJA105M050CWSC0H45 |
TBJA105M050CSLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M050RNJ vs TBJA105M050CSLC0824 |