Part Details for TAJA106K004RNJ by Kyocera AVX Components
Overview of TAJA106K004RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106K004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4763
|
Newark | Capacitor Tant, 10Uf, 4V, 1206 10%, Full Reel, Capacitance:10Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:6Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:112Ma Rohs Compliant: Yes |Kyocera Avx TAJA106K004RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2880 | Buy Now |
DISTI #
73R8188
|
Newark | Tantalum Capacitor, 10Uf, 4V, 1206 10%, Capacitance:10Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:6Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:112Ma Rohs Compliant: Yes |Kyocera Avx TAJA106K004RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3910 | Buy Now |
DISTI #
478-TAJA106K004RNJTR-ND
|
DigiKey | CAP TANT 10UF 10% 4V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2528 | Buy Now |
DISTI #
TAJA106K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA106K004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0910 / $0.0991 | Buy Now |
DISTI #
581-TAJA106K004R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 10uF 10% RoHS: Compliant | 1248 |
|
$0.2390 / $0.7900 | Buy Now |
DISTI #
73978517
|
RS | Conventional MnO2,10 uF,4 V | AVX TAJA106K004RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 / $0.3270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0749 | Buy Now |
DISTI #
TAJA106K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA106K004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0910 / $0.0991 | Buy Now |
DISTI #
TAJA106K004RNJ
|
TME | Capacitor: tantalum, 10uF, 4VDC, SMD, A, 1206, ±10%, -55÷125°C, 6Ω Min Qty: 2000 | 0 |
|
$0.0980 | RFQ |
DISTI #
TAJA106K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA106K004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0910 / $0.0991 | Buy Now |
Part Details for TAJA106K004RNJ
TAJA106K004RNJ CAD Models
TAJA106K004RNJ Part Data Attributes
|
TAJA106K004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106K004RNJ
This table gives cross-reference parts and alternative options found for TAJA106K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K004CRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CRLZ0945 |
TBJA106K004CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CSSB0845 |
VTS106K004AT | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1206 | Vatronics Technologies Limited | TAJA106K004RNJ vs VTS106K004AT |
TBJA106K004CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CRLB0000 |
TBJA106K004CWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CWSC0000 |
TBJA106K004CBSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CBSZ0723 |
TBJA106K004CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CRSZ0H00 |
TBJA106K004CBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CBLC0723 |
TBJA106K004CSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CSSZ0700 |
TBJA106K004CBSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K004RNJ vs TBJA106K004CBSC0845 |