Part Details for TAJA106K010TNJ by Kyocera AVX Components
Overview of TAJA106K010TNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106K010TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7943
|
Newark | Cap, Tant, Aec-Q200, 10Uf, 10V, 1206, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Ma Rohs Compliant: Yes |Kyocera Avx TAJA106K010TNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6407 |
|
$0.0490 | Buy Now |
DISTI #
66AH7259
|
Newark | Cap, 10Uf, 10V, Tant, Case A Rohs Compliant: Yes |Kyocera Avx TAJA106K010TNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0790 / $0.0880 | Buy Now |
DISTI #
478-11220-1-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57973 In Stock |
|
$0.0653 / $0.3600 | Buy Now |
DISTI #
TAJA106K010TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA106K010TNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 116000 Factory Stock |
|
$0.0668 / $0.0728 | Buy Now |
DISTI #
96Y7943
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 6407 Partner Stock |
|
$0.1150 / $0.3640 | Buy Now |
DISTI #
581-TAJA106K010TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ESR= 3 Ohm AEC-Q200 RoHS: Compliant | 43878 |
|
$0.0640 / $0.3600 | Buy Now |
DISTI #
73983313
|
RS | Conventional MnO2,10 uF,10 V | AVX TAJA106K010TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2980 / $0.3500 | RFQ |
|
Future Electronics | TAJ Series 10 µF 10 V 1206 (3216 Metric) 3Ohm @ 100kHz Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0687 / $0.0775 | Buy Now |
|
Future Electronics | TAJ Series 10 µF 10 V 1206 (3216 Metric) 3Ohm @ 100kHz Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
|
Future Electronics | TAJ Series 10 µF 10 V 1206 (3216 Metric) 3Ohm @ 100kHz Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0687 / $0.0775 | Buy Now |
Part Details for TAJA106K010TNJ
TAJA106K010TNJ CAD Models
TAJA106K010TNJ Part Data Attributes
|
TAJA106K010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K010TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106K010TNJ
This table gives cross-reference parts and alternative options found for TAJA106K010TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106K010TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K010TNJ vs 293D106X9010A2WE3 |
TBJA106K010CRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010TNJ vs TBJA106K010CRSD0945 |
TBJA106K010LBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010TNJ vs TBJA106K010LBSD0945 |
TBJA106K010CRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010TNJ vs TBJA106K010CRSD0023 |
07016-028KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA106K010TNJ vs 07016-028KBB |
TBJA106K010LSLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010TNJ vs TBJA106K010LSLD0723 |
TBJA106K010CSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010TNJ vs TBJA106K010CSSD0823 |
TP3A106K010D2000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K010TNJ vs TP3A106K010D2000AS |
TBJA106K010RBLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010TNJ vs TBJA106K010RBLC90GC |
TBJA106K010CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010TNJ vs TBJA106K010CBSD0923 |