Part Details for TAJA106K016TNJ by Kyocera AVX Components
Overview of TAJA106K016TNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106K016TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3824
|
Newark | Cap, 10Μf, 16V, 10%, Capacitance:10Μf, Voltage Rating:16V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:3Ohm, rohs Compliant: Yes |Kyocera Avx TAJA106K016TNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4343 |
|
$0.1280 / $0.3640 | Buy Now |
DISTI #
478-10744-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8008 In Stock |
|
$0.0653 / $0.3600 | Buy Now |
DISTI #
TAJA106K016TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA106K016TNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0780 / $0.0850 | Buy Now |
DISTI #
581-TAJA106K016TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ESR= 3 Ohm RoHS: Compliant | 7885 |
|
$0.0640 / $0.3200 | Buy Now |
DISTI #
73983309
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJA106K016TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0980 | RFQ |
|
Future Electronics | 10uF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm 100kHz RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0691 / $0.0779 | Buy Now |
DISTI #
TAJA106K016TNJ
|
TTI | Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ESR= 3 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
TAJA106K016TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA106K016TNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0780 / $0.0850 | Buy Now |
DISTI #
TAJA106K016TNJ
|
TME | Capacitor: tantalum, 10uF, 16VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0930 | RFQ |
DISTI #
TAJA106K016TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA106K016TNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0780 / $0.0850 | Buy Now |
Part Details for TAJA106K016TNJ
TAJA106K016TNJ CAD Models
TAJA106K016TNJ Part Data Attributes
|
TAJA106K016TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K016TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106K016TNJ
This table gives cross-reference parts and alternative options found for TAJA106K016TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106K016TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A106K016F1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016TNJ vs TR3A106K016F1700 |
B45196H3106K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106K016TNJ vs B45196H3106K109 |
B45016A1069K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106K016TNJ vs B45016A1069K258 |
293D106X9016A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016TNJ vs 293D106X9016A8T |
B45116A1066K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106K016TNJ vs B45116A1066K258 |
T491A106K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K016TNJ vs T491A106K016AS |
TMCMA1C106KTRF | CAP,TANTALUM / TA2O5,10UF,16VDC,10% -TOL,10% +TOL | Holy Stone Enterprise Co Ltd | TAJA106K016TNJ vs TMCMA1C106KTRF |
B45198H3106K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K016TNJ vs B45198H3106K106 |
293D106X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016TNJ vs 293D106X9016A2WE3 |
B45116A1069K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K016TNJ vs B45116A1069K258 |