Part Details for TAJA106M010SNJ by Kyocera AVX Components
Overview of TAJA106M010SNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106M010SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0226
|
Newark | Tantalum Capacitor, 10Uf, 10V, 1206 20%, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Marohs Compliant: Yes |Kyocera Avx TAJA106M010SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1710 | Buy Now |
DISTI #
73R8194
|
Newark | Tantalum Capacitor, 10Uf, 10V, 1206 20%, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Ma Rohs Compliant: Yes |Kyocera Avx TAJA106M010SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
478-7527-1-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18718 In Stock |
|
$0.0887 / $0.4600 | Buy Now |
DISTI #
TAJA106M010SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA106M010SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0725 / $0.0790 | Buy Now |
DISTI #
581-TAJA106M010SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 20% RoHS: Compliant | 11516 |
|
$0.0790 / $0.4400 | Buy Now |
DISTI #
73978511
|
RS | Conventional MnO2,10 uF,10 V | AVX TAJA106M010SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1460 / $0.1720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0702 | Buy Now |
|
Bristol Electronics | 2413 |
|
RFQ | ||
DISTI #
TAJA106M010SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA106M010SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0725 / $0.0790 | Buy Now |
DISTI #
TAJA106M010SNJ
|
TME | Capacitor: tantalum, 10uF, 10VDC, SMD, A, 1206, ±20%, -55÷125°C, 3Ω Min Qty: 8000 | 0 |
|
$0.0680 | RFQ |
Part Details for TAJA106M010SNJ
TAJA106M010SNJ CAD Models
TAJA106M010SNJ Part Data Attributes
|
TAJA106M010SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106M010SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106M010SNJ
This table gives cross-reference parts and alternative options found for TAJA106M010SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106M010SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H2106M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M010SNJ vs B45198H2106M106 |
TBJA106M010LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106M010SNJ vs TBJA106M010LRLC9045 |
TBJA106M010CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106M010SNJ vs TBJA106M010CRLD0000 |
T491A106M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106M010SNJ vs T491A106M010ZT7280 |
07016-029MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA106M010SNJ vs 07016-029MBH |
T493A106M010CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TAJA106M010SNJ vs T493A106M010CK611C |
TBJA106M010CBSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106M010SNJ vs TBJA106M010CBSD0724 |
TR3A106M010D2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106M010SNJ vs TR3A106M010D2000 |
T493A106M010CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TAJA106M010SNJ vs T493A106M010CC611C |
TBJA106M010LBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106M010SNJ vs TBJA106M010LBSD0800 |